AS02508CO-4-R

PUI Audio
665-AS02508CO-4-R
AS02508CO-4-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 1W 8OHM 95DB 1100HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹539.51 ₹539.51
₹415.58 ₹4,155.80
₹379.24 ₹9,481.00
₹333.58 ₹16,679.00
₹311.22 ₹22,407.84
₹294.45 ₹84,801.60

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Speakers
20 kHz
95 dB
8 Ohms
1 W
Oval
- 40 C
+ 80 C
25 mm
Neodymium Magnet (NdFeB)
Cloth
Brand: PUI Audio
Height: 5.4 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.1 kHz
Factory Pack Quantity: 72
Subcategory: Audio Devices
Width - in: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.