AS02808MR-LW152-R

PUI Audio
665-AS02808MR-LW152R
AS02808MR-LW152-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 1W 80DBA 500HZ 8 OHM MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,486

Stock:
1,486 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹449.13 ₹449.13
₹343.83 ₹3,438.30
₹310.29 ₹7,757.25
₹260.90 ₹15,654.00
₹253.45 ₹30,414.00
₹247.86 ₹74,358.00
₹232.95 ₹1,25,793.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Electromagnetic
Board Mount
500 Hz
95 dBA
8 Ohms
1 W
Round
Wire Leads
- 20 C
+ 60 C
28 mm
5.2 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Dimensions: 28 mm L x 28 mm W x 7.5 mm H
Height: 7.5 mm
Height - in: 0.205 in
Height - mm: 5.2 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 350 Hz
Series: AS
Factory Pack Quantity: 60
Subcategory: Audio Devices
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.