AS02832MR-2-R

PUI Audio
665-AS02832MR2R
AS02832MR-2-R

Mfr.:

Description:
Speakers & Transducers 32 Ohm 600-6500Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,944

Stock:
1,944 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹163.07 ₹163.07
₹123.93 ₹1,239.30
₹111.82 ₹2,795.50
₹103.43 ₹5,171.50
₹93.18 ₹9,318.00
₹83.68 ₹25,104.00
₹79.48 ₹39,740.00
₹76.03 ₹76,030.00
₹73.24 ₹3,66,200.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Electromagnetic
Board Mount
6.5 kHz
91 dBA
32 Ohms
250 mW
Round
Solder Pad
- 20 C
+ 60 C
28 mm
4.4 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Packaging: Tray
Product Type: Speakers & Transducers
Series: AS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.