AS03508CO-7-R

PUI Audio
665-AS03508CO7R
AS03508CO-7-R

Mfr.:

Description:
Speakers & Transducers 1W 8 OHM 83DB 600HZ CLOTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹442.61 ₹442.61
₹342.90 ₹3,429.00
₹311.22 ₹7,780.50
₹278.61 ₹13,930.50
₹259.04 ₹18,650.88
₹244.13 ₹70,309.44

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Electromagnetic
Board Mount
700 Hz
83 dBA
8 Ohms
1 W
Rectangular
Solder Pad
- 20 C
+ 60 C
35 mm
16 mm
5.8 mm
Neodymium (Nd) N35
Cloth
Brand: PUI Audio
Dimensions: 31.7 mm L x 31.7 mm W x 16.5 mm H
Height: 16.5 mm
Length - in: 1.394 in
Length - mm: 35.4 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 200 Hz
Series: AS
Factory Pack Quantity: 72
Subcategory: Audio Devices
Width - in: 0.646 in
Width - mm: 16.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.