AS04008PO-2-WR-R

PUI Audio
665-AS04008PO2WRR
AS04008PO-2-WR-R

Mfr.:

Description:
Speakers & Transducers 1W 8 OHM 84DBA 450HZ TREATED PAPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹615.92 ₹615.92
₹475.22 ₹4,752.20
₹430.49 ₹10,762.25
₹398.81 ₹19,940.50
₹376.45 ₹37,645.00
₹343.83 ₹85,957.50

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Water Resistant Cone
Board Mount
450 Hz
84 dBA
8 Ohms
1 W
Oval
Solder Eyelet
- 20 C
+ 60 C
40 mm
28.3 mm
11.5 mm
Neodymium Iron Boron (NdFeB)
Treated Paper
Brand: PUI Audio
Dimensions: 40 mm L x 28.3 mm W x 12 mm H
Height: 12 mm
Length - in: 1.575 in
Length - mm: 40 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 450 Hz
Series: AS
Factory Pack Quantity: 50
Subcategory: Audio Devices
Width - in: 1.114 in
Width - mm: 28.3 mm
Unit Weight: 16.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.