AS04016CO-R

PUI Audio
665-AS04016CO-R
AS04016CO-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 3W 16OHM 90DB 550HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹380.17 ₹380.17
₹294.45 ₹2,944.50
₹283.27 ₹7,081.75
₹240.40 ₹12,020.00
₹230.15 ₹23,015.00
₹209.66 ₹52,415.00
₹205.00 ₹1,02,500.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Panel Mount
550 Hz to 20 kHz
90 dBA
16 Ohms
Oval
Wire Leads
- 20 C
+ 60 C
40 mm
20 mm
Neodymium Iron Boron (NdFeB)
Cloth
Brand: PUI Audio
Dimensions: 40 mm x 20 mm x 8mm
Height: 8 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 550 Hz
Factory Pack Quantity: 50
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.