AS04504PS-X-R

PUI Audio
665-AS04504PS-X-R
AS04504PS-X-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 10W 4OHM 86DB 170HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,667.43 ₹1,667.43
₹1,247.88 ₹12,478.80
₹1,075.38 ₹26,884.50
₹1,006.21 ₹40,248.40
₹1,002.61 ₹1,20,313.20

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Waterproof
Flange Mount
170 Hz
86 dBA
4 Ohms
10 W
Round
Solder Tab
- 30 C
+ 85 C
38 mm
43.3 mm
45.4 mm
29.2 mm
Neodymium Iron Boron (NdFeB)
Paper
IP65
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 43.3 mm L x 45.4 mm W x 29.2 mm H
Height: 29.2 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 170 Hz
Series: Xtreme
Factory Pack Quantity: 40
Subcategory: Audio Devices
Unit Weight: 107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Xtreme Series Speakers

PUI Audio Xtreme Series Speakers are purpose-built for high performance and durability. Each speaker features an oversized, two-layer (four-layer on the 65mm model), copper-clad aluminum wire voice coil to minimize moving mass, increase power handling, and improve transient response. Ventilation holes with voice coil formers increase airflow and heat dissipation when combined with the open frame basket, reducing power compression.