AS04516MR-2-LW105-R

PUI Audio
665-AS04516MR2LW105R
AS04516MR-2-LW105-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 1 W 16 OHM 86 DB 800 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Electromagnetic
Board Mount
800 Hz
86 dBA
16 Ohms
1 W
Round
Wire Leads
- 30 C
+ 70 C
45 mm
15.5 mm
15.5 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Dimensions: 45 mm x 15.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 800 Hz
Factory Pack Quantity: 25
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹423.24 ₹423.24
₹306.68 ₹3,066.80
₹272.29 ₹6,807.25
₹233.12 ₹11,656.00
₹216.88 ₹21,688.00
₹192.99 ₹48,247.50
₹191.08 ₹95,540.00