AS05004PR-2-WR-R

PUI Audio
665-AS05004PR2WRR
AS05004PR-2-WR-R

Mfr.:

Description:
Speakers & Transducers 1.5W 4 OHM 85DBA 800HZ PAPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹253.45 ₹12,67,250.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Water Resistant Cone
Board Mount
800 Hz to 5 kHz
85 dBA
4 Ohms
1.5 W
Round
Solder Pad
- 25 C
+ 65 C
50 mm
45 mm
45 mm
Neodymium (Nd) N35
Mylar
Brand: PUI Audio
Dimensions: 45 mm L x 45 mm W x 5 mm H
Height: 5 mm
Height - in: 0.417 in
Height - mm: 10.6 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 800 Hz
Series: AS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 27.677 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.