AS05008MO-WP-HT

PUI Audio
665-AS05008MO-WP-HT
AS05008MO-WP-HT

Mfr.:

Description:
Speakers & Transducers Speaker 50mm 5W 8ohms 280Hz 111dB IP65

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,057.42 ₹1,057.42
₹920.86 ₹9,208.60
₹742.98 ₹17,831.52
₹669.31 ₹32,126.88
₹657.63 ₹78,915.60

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speaker
150 Hz to 20 kHz
111 dB
8 Ohms
5 W
Rectangle
- 40 C
+ 85 C
50 mm
37 mm
Neodymium Iron Boron (NdFeB)
IP65
Brand: PUI Audio
Height: 21 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 320 Hz
Series: AS
Factory Pack Quantity: 24
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99

AS Speakers

PUI Audio AS Speakers are available in sizes ranging from 20mm to 58mm and offer a slim profile design. These speakers feature excellent frequency response ratings, unique footprints, and low total harmonic distortion, providing clear sound. PUI Audio AS Speakers are ideal for developing handheld devices, portable gadgets, and any application that requires a compact, powerful speaker solution.