AS05008MR-R

PUI Audio
665-AS05008MR-R
AS05008MR-R

Mfr.:

Description:
Speakers & Transducers 550-4500Hz 8 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹414.65 ₹414.65
₹321.47 ₹3,214.70
₹290.72 ₹7,268.00
₹279.54 ₹13,977.00
₹240.40 ₹60,100.00
₹226.43 ₹1,13,215.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Electromagnetic
Board Mount
550 Hz
80 dBA
8 Ohms
200 mW
Round
Solder Eyelet
- 20 C
+ 60 C
50 mm
18.5 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 50 mm L x 50 mm W x 10.6 mm H
Height: 10.6 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 800 Hz
Series: AS
Factory Pack Quantity: 25
Subcategory: Audio Devices
Unit Weight: 48.594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99