AS05016PR-4-R

PUI Audio
665-AS05016PR-4-R
AS05016PR-4-R

Mfr.:

Description:
Speakers & Transducers SPEAKER .1W 16OHM 88DB 500HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹271.15 ₹271.15
₹209.66 ₹2,096.60
₹187.29 ₹4,682.25
₹175.18 ₹8,759.00
₹161.20 ₹16,120.00
₹148.16 ₹37,040.00
₹139.77 ₹69,885.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Panel Mount
500 Hz to 4.5 kHz
88 dBA
16 Ohms
Round
Wire Leads
50 mm
50 mm
50 mm
Paper
Brand: PUI Audio
Dimensions: 50 mm x 50 mm x 9.5 mm
Height: 9.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 500 Hz
Factory Pack Quantity: 25
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.