AS06008PS-R

PUI Audio
665-AS06008PSR
AS06008PS-R

Mfr.:

Description:
Speakers & Transducers 60MM FLAT PANEL 8 OHM 10W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,397.52 ₹2,397.52
₹1,914.85 ₹19,148.50
₹1,742.47 ₹43,561.75
₹1,638.10 ₹81,905.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Electromagnetic
Flange Mount
160 Hz
99 dBA
8 Ohms
10 W
Square
Solder Tab
- 20 C
+ 60 C
66.8 mm
66.8 mm
26.5 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: PUI Audio
Dimensions: 57 mm L x 57 mm W x 13 mm H
Height: 13 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 450 Hz
Series: AS
Factory Pack Quantity: 80
Subcategory: Audio Devices
Unit Weight: 124.034 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS Full Range Point-Source Speakers

PUI Audio AS Full Range Point-Source Speakers are ideal for audio applications where maximum output and high-resolution response are required. There are numerous designs available with ranges from 92dB to 100dB of output at 1m away and 10W to 30W power handling. PUI Audio AS Full Range Point-Source Speakers are weather-resistant and are ideal for audio and siren applications depending on the model.