ASX10104-SPD-R

PUI Audio
665-ASX10104-SPD-R
ASX10104-SPD-R

Mfr.:

Description:
Speakers & Transducers EXCITER SPIDER 101MM 4 OHM 20W 220HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,082.57 ₹2,082.57
₹1,575.67 ₹18,908.04
₹1,422.86 ₹34,148.64
₹1,350.18 ₹81,010.80
₹1,347.38 ₹1,45,517.04

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Exciter
Adhesive Mount
220 Hz
105 dBA
4 Ohms
20 W
Round
Solder Pad
- 20 C
+ 60 C
88.71 mm
24.77 mm
Neodymium (Nd)
Brand: PUI Audio
Dimensions: 88.7 mm L x 88.7 mm W x 21 mm H
Height: 21 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 220 Hz
Series: ASX
Factory Pack Quantity: 12
Subcategory: Audio Devices
Unit Weight: 91 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Output ASX Audio Sound eXciters

PUI Audio High Output ASX Audio Sound eXciters are compact, high-powered audio emitters designed to add audio to almost any application, without significant redesign, and without the challenges of conventional speakers. PUI  ASX devices are built on the same principle as speakers, with a permanent magnet and a moving voice coil to generate sound, directly proportional to an audio signal. However, where a speaker relies on the diaphragm to modulate air and make sound, ASX Audio Sound eXciters rely upon the voice coil being coupled directly to the inside surface of an object, transforming that object's outer surface into an invisible, protected speaker by imparting vibration from the exciter's moving mass into the surface.