AT-1426-ST-R

PUI Audio
665-AT-1426-ST-R
AT-1426-ST-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount TRANSDUCER 1.5V0-P 90DB 2650HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 895

Stock:
895 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹110.88 ₹110.88
₹84.98 ₹849.80
₹76.78 ₹1,919.50
₹71.19 ₹3,559.50
₹65.97 ₹6,597.00
₹62.43 ₹18,729.00
₹57.12 ₹28,560.00
₹51.90 ₹51,900.00
₹50.60 ₹2,53,000.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Transducers
Piezo Transducers
90 dBA
1.5 V
70 mA
Solder Pin
Board Mount
13.8 mm L x 6.4 mm W x 7.5 mm H
Brand: PUI Audio
Height: 7.5 mm
Length: 13.8 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width: 6.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.