AT-1620-TWT-5-R

PUI Audio
665-AT1620TWT5R
AT-1620-TWT-5-R

Mfr.:

Description:
Speakers & Transducers EM 6Vpk 2048Hz 85dBA Top Fire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹165.86 ₹165.86
₹125.79 ₹1,257.90
₹113.68 ₹2,842.00
₹104.36 ₹5,218.00
₹95.98 ₹9,598.00
₹83.58 ₹20,895.00
₹78.55 ₹39,275.00
₹74.54 ₹74,540.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.048 kHz
85 dBA
50 Ohms
Round
Solder Pin
- 20 C
+ 70 C
16 mm
14 mm
Brand: PUI Audio
Current Rating: 50 mA
Dimensions: 16 mm L x 16 mm W x 14 mm H
Height: 14 mm
Height - in: 0.551 in
Height - mm: 14 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.048 kHz
Series: AT
Factory Pack Quantity: 50
Subcategory: Audio Devices
Voltage Rating: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.