AT-1740-TT-R

PUI Audio
665-AT1740TTR
AT-1740-TT-R

Mfr.:

Description:
Speakers & Transducers 3MA 5V 78DBA 4000HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹194.95 ₹194.95
₹147.34 ₹1,473.40
₹132.96 ₹3,324.00
₹121.28 ₹6,064.00
₹114.10 ₹11,410.00
₹99.72 ₹24,930.00
₹95.23 ₹47,615.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
Board Mount
4 kHz
78 dBA
Round
Solder Pin
- 20 C
+ 105 C
17 mm
16.8 mm
16.8 mm
7 mm
Brand: PUI Audio
Current Rating: 3 mA
Dimensions: 16.8 mm L x 16.8 mm W x 7 mm H
Height: 7 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 4 kHz
Series: AT
Factory Pack Quantity: 50
Subcategory: Audio Devices
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99