AT-2440-TWT-R

PUI Audio
665-AT-2440TWTR
AT-2440-TWT-R

Mfr.:

Description:
Speakers & Transducers 3V 80dBA 4000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,556

Stock:
1,556 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹179.84 ₹179.84
₹148.16 ₹1,481.60
₹136.04 ₹3,401.00
₹124.86 ₹6,243.00
₹116.48 ₹11,648.00
₹105.29 ₹26,322.50
₹98.77 ₹49,385.00
₹95.98 ₹95,980.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
PCB Mount
4 kHz
80 dBA
Round
Solder Pin
- 20 C
+ 60 C
24 mm
7.5 mm
Brand: PUI Audio
Current Rating: 1 mA
Dimensions: 24 mm L x 24 mm W x 7.5 mm H
Height: 7.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 4 kHz
Series: AT
Factory Pack Quantity: 50
Subcategory: Audio Devices
Voltage Rating: 3 V
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
CNHTS:
8531801000
CAHTS:
8531109090
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.