AT-2510-TWT-2-R

PUI Audio
665-AT-2510-TWT-2-R
AT-2510-TWT-2-R

Mfr.:

Description:
Speakers & Transducers AUDIO TRANSDUCER 12 VP-P 55 MA 85 DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹155.61 ₹7,780.50
₹145.36 ₹14,536.00
₹131.38 ₹32,845.00
₹123.00 ₹61,500.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Transducers
Electromechanical
Board Mount
85 dBA
Round
Through Hole
- 20 C
+ 70 C
25 mm
25 mm
25 mm
Brand: PUI Audio
Current Rating: 55 mA
Dimensions: 25 mm L x 25 mm W x 12.5 mm H
Height: 12.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.25 kHz
Series: AT
Factory Pack Quantity: 50
Subcategory: Audio Devices
Voltage Rating: 12 V
Unit Weight: 11.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.