AT-3425-TWT-R

PUI Audio
665-AT3425TWTR
AT-3425-TWT-R

Mfr.:

Description:
Speakers & Transducers PZ 96dB 2500Hz 15Vpp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹431.23 ₹431.23
₹321.63 ₹3,216.30
₹300.07 ₹7,501.75
₹270.42 ₹13,521.00
₹247.06 ₹27,176.60
₹238.08 ₹52,377.60

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
PCB Mount
2.5 kHz
85 dBA
Round
Solder Pin
- 30 C
+ 85 C
33.6 mm
11.5 mm
Brand: PUI Audio
Current Rating: 7 mA
Dimensions: 33.6 mm L x 33.6 mm W x 11.5 mm H
Height: 11.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.5 kHz
Series: AT
Factory Pack Quantity: 110
Subcategory: Audio Devices
Voltage Rating: 12 V
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99