AUMM-3842

PUI Audio
665-AUMM-3842
AUMM-3842

Mfr.:

Description:
MEMS Microphones MEMS Microphone Uni 3.8mm -42dB 2Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,200

Stock:
1,200 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹455.49 ₹455.49
₹359.36 ₹3,593.60
₹327.02 ₹8,175.50
₹305.46 ₹15,273.00
₹289.28 ₹28,928.00
₹274.91 ₹1,37,455.00
Full Reel (Order in multiples of 1250)
₹274.91 ₹3,43,637.50

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: MEMS Microphones
- 42 dBFS
59 dB
400 Ohms
20 Hz to 20 kHz
150 uA
2 V
- 40 C
+ 85 C
Top
3.76 mm
2.95 mm
1.7 mm
Reel
Cut Tape
Brand: PUI Audio
Dimensions: 3.76 mm x 2.95 mm x 1.7 mm
Directional Properties: Unidirectional
Mounting Style: PCB Mount
Package/Case: SMD-6
Product Type: MEMS Microphones
Shape: Round
Sound Pressure Level: 160 dBSPL
Factory Pack Quantity: 1250
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

MEMS Microphones

PUI Audio MEMS Microphones feature a specialised pre-amplification ASIC that provides high sensitivity and high SNR output from a capacitive audio sensor, contained within a small footprint. These high-performance microphones feature low distortion and high acoustic overload points, resulting in high dynamic range performance. The MEMS microphones offer competitive advantages over most microphones in the market, including ultra-low current consumption. These microphones are housed and packaged for surface mounting and high-temperature reflow assemblies. Key applications include security monitoring devices (breaking-glass detection), industrial devices (machine monitoring for predictive maintenance, in-cabin operator safety), microphone arrays and consumer devices (smart IoT).