DMM-4326-T-EB-R

PUI Audio
665-DMM-4326-T-EB-R
DMM-4326-T-EB-R

Mfr.:

Description:
Audio IC Development Tools MEMS MIC EVAL BD -26DB 1.8VDC

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
36
Expected 05-06-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹283.27 ₹283.27

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Audio IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Microphone
DMM-4326-T-R
1.5 V to 3.6 V
Bulk
Brand: PUI Audio
Dimensions: 20 mm x 13 mm x 2.05 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 280 uA to 800 uA
Product Type: Audio IC Development Tools
Series: DMM
Factory Pack Quantity: 4
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DMM Digital Microphone Evaluation Boards

PUI Audio DMM Digital Microphone Evaluation Boards are easy-to-use boards designed to evaluate DMM Digital Omni-Directional MEMS Microphones. The boards are designed to test specific microphones and the designated frequency per design needs. Solder pads with pre-punched through-holes make wiring to the evaluation board quick and easy. The microphones feature ±1dB tightly controlled sensitivity and wide frequency response. These microphones are designed for cloud-based applications and battery-powered designs. Each microphone comes with the option to configure for the left or right channel and is ideal for stereo applications. PUI Audio DMM Digital Microphone Evaluation Boards have the microphone attached for quick and easy testing.