POM-2245L-C10-R

PUI Audio
665-POM-2245L-C10-R
POM-2245L-C10-R

Mfr.:

Description:
Microphones MICROPHONE -45 DB 2 VDC .5 MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹184.17 ₹184.17
₹138.35 ₹1,383.50
₹124.88 ₹2,497.60
₹115.00 ₹5,750.00
₹105.11 ₹10,511.00
₹93.43 ₹18,686.00
₹90.74 ₹45,370.00
₹88.58 ₹88,580.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 44 dB
Wire Lead
6 mm
6 mm
6 mm
1.6 mm
2 V
Brand: PUI Audio
Packaging: Bulk
Product Type: Microphones
Series: POM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518100000
CAHTS:
8531109090
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99