PSA0201700-EB

PUI Audio
665-PSA0201700-EB
PSA0201700-EB

Mfr.:

Description:
Pressure Sensor Development Tools Evaluation Board Analog Pressure Sensor 5V 700kPa 3mA

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹325.22 ₹325.22

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Pressure Sensor Development Tools
RoHS:  
Demonstration Board
Pressure Sensor
PSA0201700
1.8 V to 5.4 V
Bulk
Brand: PUI Audio
Dimensions: 23 mm x 23 mm
Interface Type: I2C
Product Type: Pressure Sensor Development Tools
Series: PS
Factory Pack Quantity: 42
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542900000
ECCN:
EAR99

MEMS Pressure Sensors Evaluation Boards

PUI Audio MEMS Pressure Sensors Evaluation Boards are designed to assist users in quickly and easily evaluating their sensors. These boards offer a more compact design and the integration of multiple sensing elements, delivering more meaningful outputs. PUI Audio sensors are suitable for medical, industrial, security, and consumer applications.