SMI-1324-TW-5V-HT-R

PUI Audio
665-SMI1324TW5VHTR
SMI-1324-TW-5V-HT-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount INDICATOR 5VDC 85DB 2400HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 918

Stock:
918 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹249.72 ₹249.72
₹196.61 ₹1,966.10
₹178.91 ₹4,472.75
₹166.79 ₹8,339.50
₹155.61 ₹15,561.00
₹140.70 ₹35,175.00
Full Reel (Order in multiples of 450)
₹139.77 ₹62,896.50

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
85 dBA
5 VDC
30 mA
SMD/SMT
13.5 mm x 13.5 mm x 7.8 mm
Brand: PUI Audio
Height: 7.8 mm
Length: 13.5 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 450
Subcategory: Audio Devices
Width: 13.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.