SMS-1504MS-2-R

PUI Audio
665-SMS-1504MS-2-R
SMS-1504MS-2-R

Mfr.:

Description:
Speakers & Transducers .5 W 4 OHM SMT TRANSDUCER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 619

Stock:
619 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹382.97 ₹382.97
₹301.90 ₹3,019.00
₹274.88 ₹6,872.00
₹256.25 ₹12,812.50
₹241.34 ₹24,134.00
₹240.40 ₹60,100.00
Full Reel (Order in multiples of 600)
₹225.50 ₹1,35,300.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Transducers
Brand: PUI Audio
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Series: SMS
Factory Pack Quantity: 600
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMS Series Surface-Mount Speakers

PUI Audio SMS Series Surface-Mount Speakers offer a 30Ω impedance rating and a maximum of 2.5W input power rating. These speakers feature <5% total harmonic distortion, up to 7mm height, and a surface-mount design. PUI Audio SMS series Surface-Mount speakers operate in a wide temperature range of -40°C to +85°C or +105°C.