SMS-1508-2-R

PUI Audio
665-SMS-1508-2R
SMS-1508-2-R

Mfr.:

Description:
Speakers & Transducers SPEAKER .3W 8OHM 87DB 850HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 525

Stock:
525 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 525 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹723.08 ₹723.08
₹571.19 ₹5,711.90
₹520.88 ₹13,022.00
₹491.99 ₹24,599.50
₹491.06 ₹49,106.00
₹449.13 ₹1,12,282.50
Full Reel (Order in multiples of 600)
₹407.20 ₹2,44,320.00
₹401.61 ₹4,81,932.00
4,800 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Electromagnetic
Board Mount
850 Hz
87 dBA
8 Ohms
300 mW
Square
SMD/SMT
- 40 C
+ 85 C
15 mm
15 mm
5 mm
Samarium Cobalt (SmCo)
Mylar
Brand: PUI Audio
Dimensions: 115 mm L x 115 mm W x 46 mm H
Height: 46 mm
Length - in: 0.591 in
Length - mm: 15 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Speakers & Transducers
Self Resonant Frequency: 35 Hz
Series: SMS
Factory Pack Quantity: 600
Subcategory: Audio Devices
Width - in: 0.591 in
Width - mm: 15 mm
Unit Weight: 3.413 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMS Series Surface-Mount Speakers

PUI Audio SMS Series Surface-Mount Speakers offer a 30Ω impedance rating and a maximum of 2.5W input power rating. These speakers feature <5% total harmonic distortion, up to 7mm height, and a surface-mount design. PUI Audio SMS series Surface-Mount speakers operate in a wide temperature range of -40°C to +85°C or +105°C.