SMT-0825-S-2-R

PUI Audio
665-SMT0825S2R
SMT-0825-S-2-R

Mfr.:

Description:
Speakers & Transducers EM 87dB 3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹219.90 ₹2,19,900.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Transducers
Electromagnetic
Board Mount
2.5 kHz
87 dBA
15 Ohms
Square
Solder Pad
8.5 mm
8.5 mm
4 mm
Brand: PUI Audio
Current Rating: 90 mA
Dimensions: 8.5 mm L x 8.5 mm W x 4 mm H
Height: 4 mm
Length - in: 0.335 in
Length - mm: 8.5 mm
Packaging: Reel
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.5 kHz
Series: SMT-08
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Voltage Rating: 3.6 V
Width - in: 0.335 in
Width - mm: 8.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).