SMT-0830-T-R

PUI Audio
665-SMT0830TR
SMT-0830-T-R

Mfr.:

Description:
Speakers & Transducers TRANSDUCER 3.6VP-P 90DB 3000HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,857

Stock:
1,857 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹300.97 ₹300.97
₹236.68 ₹2,366.80
₹216.18 ₹5,404.50
₹201.27 ₹10,063.50
₹188.22 ₹18,822.00
₹184.50 ₹46,125.00
₹166.79 ₹83,395.00
Full Reel (Order in multiples of 1000)
₹150.02 ₹1,50,020.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Transducers
Electromagnetic
Board Mount
3 kHz
94 dBA
16 Ohms
Square
Gullwing Lead
- 30 C
+ 80 C
8.5 mm
8.5 mm
4 mm
Brand: PUI Audio
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Series: SMT-08
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Unit Weight: 642 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).