SMT-1341-T-HT-R

PUI Audio
665-SMT1341THTR
SMT-1341-T-HT-R

Mfr.:

Description:
Speakers & Transducers TRANSDUCER 5VP-P 85DB 4100HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6,686

Stock:
6,686 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹163.07 ₹163.07
₹126.72 ₹1,267.20
₹111.82 ₹2,795.50
₹104.36 ₹5,218.00
₹96.91 ₹9,691.00
₹86.19 ₹21,547.50
₹79.58 ₹39,790.00
Full Reel (Order in multiples of 900)
₹73.24 ₹65,916.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Transducers
Electromagnetic
Board Mount
4.1 kHz
85 dBA
Rectangular
Solder Pad
- 40 C
+ 105 C
13.5 mm
13 mm
2.5 mm
Brand: PUI Audio
Current Rating: 5 mA
Dimensions: 16 mm x 13 mm x 2.5 mm
Height: 2.5 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Self Resonant Frequency: 4.1 kHz
Series: SMT-13
Factory Pack Quantity: 900
Subcategory: Audio Devices
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531801000
USHTS:
8531901500
JPHTS:
853190000
TARIC:
8531900000
MXHTS:
8531900200
BRHTS:
85319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).