SMT-1427-S-7-R

PUI Audio
665-SMT1427S7R
SMT-1427-S-7-R

Mfr.:

Description:
Speakers & Transducers TRANSDUCER 3V0-P 90DB 2700HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 737

Stock:
737 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹172.38 ₹172.38
₹135.11 ₹1,351.10
₹123.00 ₹3,075.00
₹114.61 ₹5,730.50
₹107.16 ₹10,716.00
₹98.77 ₹24,692.50
₹91.88 ₹45,940.00
Full Reel (Order in multiples of 750)
₹91.88 ₹68,910.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
90 dBA
Rectangular
Gullwing Lead
- 40 C
+ 105 C
14 mm
11 mm
Brand: PUI Audio
Current Rating: 80 mA
Dimensions: 14 mm x 11 mm x 3.2 mm
Height: 3.2 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.7 kHz
Series: SMT-14
Factory Pack Quantity: 750
Subcategory: Audio Devices
Voltage Rating: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).