UB161M7

PUI Audio
665-UB161M7
UB161M7

Mfr.:

Description:
Speakers & Transducers ULTRASONIC BENDER 1.7MHZ 2 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹182.38 ₹182.38
₹173.39 ₹1,733.90
₹165.31 ₹4,132.75
₹150.03 ₹5,551.11
₹145.54 ₹16,154.94
₹144.64 ₹37,461.76
₹134.76 ₹69,805.68
₹131.17 ₹1,35,892.12
₹123.08 ₹3,09,669.28

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Benders
Ultrasonic
Flush Mount
1.7 MHz
Wire Lead
16 mm
Brand: PUI Audio
Dimensions: 16 mm x 1.2 mm
Height: 1.2 mm
Height - mm: 1.2 mm
Packaging: Roll
Product Type: Speakers & Transducers
Series: UB
Factory Pack Quantity: 37
Subcategory: Audio Devices
Voltage Rating: 100 V
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
USHTS:
8531809041
ECCN:
EAR99

Ultrasonic Sensors

PUI Audio Ultrasonic Receivers, Transmitters, and Benders use a band of audio above 20KHz, above human hearing. These ultrasonic sensors are directional and reflective. PUI ultrasonic sensors feature an integrated piezo-electric bender that has a resonant frequency targeted for ultrasonic use. These sensors work like a standard piezo-electric bender and can be used to measure distance in fluid flow and fluid level systems. The sensors are also ideal for detecting glass breakage and for use in ultrasonic cleaning systems. Applications include health/medical, oil and gas non-destructive testing, automotive, and commercial/industrial equipment cleaning industries.