83561-510-508 PP-2AA/9VB

PacTec
616-83561-510-508

83561-510-508 PP-2AA/9VB

Mfr.:

Description:
Enclosures, Boxes & Cases PP-2AA Kit GREY W/BLACK RUBBER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 451

Stock:

451 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,117.08 ₹1,117.08
₹1,059.66 ₹10,596.60
₹1,003.11 ₹25,077.75
₹974.40 ₹48,720.00
₹861.30 ₹86,130.00
₹802.14 ₹2,00,535.00
₹651.63 ₹3,25,815.00
₹622.05 ₹6,22,050.00

Product Attribute Attribute Value
PacTec
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held
Plastic
Gray
93.98 mm
63.5 mm
27.94 mm
Hand Held
Brand: PacTec
Features: Rubber trim for assembly with PP-2AA Series
Housing Colour: Gray
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 83561-510-508
Unit Weight: 63.504 g