LC-R063R4P

Panasonic Battery
658-LC-R063R4P
LC-R063R4P

Mfr.:

Description:
Sealed Lead Acid Battery 6V 3.4Ah .187" TABS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
6 V
3.4 Ah
Quick Connect 0.187"
134 mm
34 mm
66 mm
Bulk
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: Panasonic Battery
Product Type: Lead Acid Battery
Series: LC
Factory Pack Quantity: 24
Subcategory: Battery
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

Compliance Codes
USHTS:
8507208031
TARIC:
8507208090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANASONIC