LC-R125P LEAD-12V-5P

Panasonic Battery
658-LCR125P
LC-R125P LEAD-12V-5P

Mfr.:

Description:
Sealed Lead Acid Battery 12V 5.0AH .187" TAB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
12 V
5.0 Ah
Quick Connect 0.187"
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: Panasonic Battery
Product Type: Lead Acid Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Omron B3FS-1050 Series Tactile Switches

Manufacturer has advised they have made the below changes
to this series as of November 1, 2011 production.

Country of Origin has changed:

Before the Change - China After the change - Japan

There are no other changes to the product.

Affected Part Numbers

653-B3FS-1050
653-B3FS-1050P
653-B3FS-1052
653-B3FS-1052P

Please contact a Mouser Technical Sales Representative for
further information.


5-1111-2

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANASONIC