PM-K25-R

Panasonic Industrial Automation
658-PM-K25-R
PM-K25-R

Mfr.:

Description:
Photoelectric Sensors K type, NPN output, Cable 3m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,714.51 ₹1,714.51

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Photoelectric Sensors
RoHS:  
Through-Beam
6 mm
Infrared LED
Built In
NPN Open Collector
Terminal Block
1 m
5 VDC
24 VDC
- 25 C
+ 55 C
Brand: Panasonic Industrial Automation
IP Rating: IP64
Operating Supply Voltage: 5 VDC to 24 VDC
Product Type: Photoelectric Sensors
Series: PM
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PM U-Shaped Micro Photoelectric Sensors

Panasonic Industrial Automation PM U-Shaped Micro Photoelectric Sensors feature a compact body equipped with three protection circuits to minimize the possibility of sensor malfunctions caused by erroneous wiring. The protection circuits include reverse supply polarity, reverse output polarity, and output short-circuit. The PM sensors offer ample beam emitting with a receiving distance of 6mm, beam marks for easy adjustments, and a built-in amplifier. The large operation indicator is easy to view from multiple angles and lights up orange when the beam enters. Panasonic Industrial Automation PM U-Shaped Micro Photoelectric Sensors are easy to mount with M2/M3 screws, resist vibrations and impacts, and are available in an IP64 option. Applications include pallet positioning, sensing the starting point and overrun of a moving body, and sensing the starting point on a rotating body.

FEATURED PRODUCTS
PANASONIC