ADJ21024

Panasonic Industrial Devices
769-ADJ21024
ADJ21024

Mfr.:

Description:
General Purpose Relays 1 Form A, 24VDC Latch

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,420.06 ₹1,42,006.00
₹1,419.13 ₹2,83,826.00
₹1,384.65 ₹6,92,325.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power Relays
Polarized
24 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Latching
3.84 kOhms
6.3 mA
Silver Tin Oxide (AgSnO)
DJ
29 mm
13 mm
16.5 mm
Tube
Brand: Panasonic Industrial Devices
Power Consumption: 150 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.