ALDP105W

Panasonic Industrial Devices
769-ALDP105W
ALDP105W

Mfr.:

Description:
General Purpose Relays LD-P Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,535

Stock:
2,535
Can Dispatch Immediately
On Order:
4,000
Expected 09-09-2026
4,900
Expected 05-10-2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.98 ₹95.98
₹85.54 ₹855.40
₹81.72 ₹2,043.00
₹78.92 ₹3,946.00
₹76.22 ₹7,622.00
₹72.12 ₹21,636.00
₹70.26 ₹35,130.00
₹67.93 ₹67,930.00
₹62.62 ₹3,13,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹188.22
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Slim
5 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
277 VAC, 30 VDC
Solder Pin
Non-Latching
125 Ohms
40 mA
Silver Nickel (AgNi)
LD-P
20.5 mm
7.2 mm
15.3 mm
Bulk
Brand: Panasonic Industrial Devices
Maximum Switching Current: 5 A
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LD-P General Power Relays

Panasonic Industrial Devices LD-P General Power Relays feature a 1 Form A contact arrangement and 5A 277VAC rated switching capacity. These compact devices utilize a sealed protective construction with a slim profile, measuring 7.2mm (width) x 20.5mm (length) x 15.3mm (height). These power relays offer excellent heat resistance and tracking performance and have an ambient operating temperature of -40°C to +85°C. Panasonic Industrial Devices LD-P General Power Relays are ideally suited for use in boilers, hot water units, air conditioners, fan heaters, refrigerators, and microwave ovens.