ASQM21338

Panasonic Industrial Devices
769-ASQM21338
ASQM21338

Mfr.:

Description:
Basic / Snap Action Switches Gold Plated,Wire Leads Left Side Type,Normally open type ,Simulated roller lever

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹527.36 ₹527.36
₹436.62 ₹4,366.20
₹380.92 ₹91,420.80

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
Turquoise Stroke Mini Switches
Roller Lever
1 mA, 50 mA
5 VDC to 16 VDC
1.5 N
Wire Lead
PCB Mount
IP67
Brand: Panasonic Industrial Devices
Illuminated: Non-Illuminated
Life: 500 Hour
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Snap Action Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 240
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99

ASQM2 & ASQMR2 Turquoise Stroke Mini Switches

Panasonic Industrial Devices ASQM2 and ASQMR2 Turquoise Stroke Mini Switches are miniaturized through the use of 1 Form A and 1 Form B contacts, and they come in three options for terminals: solder, fork, and wire leads. These switches feature highly effective sealing with an IP67 protection rating for resistance against adverse environments. The ASQMR2 switches also offer a built-in resistor that enables the detection of disconnection and short circuits in wiring. Suitable applications for the Panasonic ASQM2 and ASQMR2 Switches include automobiles, vacuum cleaners, air conditioners, washing machines, and electric power tools.