ASQMR19J055

Panasonic Industrial Devices
769-ASQMR19J055
ASQMR19J055

Mfr.:

Description:
Basic / Snap Action Switches Lead wire left Operating Force 1.2N Pin Plunger

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹710.63 ₹710.63

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
RoHS:  
ASQMR1
Plunger, Pin
1 mA
4.5 VDC to 16 VDC
1.2 N
Wire Lead
PCB Mount
Tray
Brand: Panasonic Industrial Devices
Contact Material: Copper Alloy
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 500 mW
Product: Snap Action Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 240
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99

ASQMR1 Seal Type Mini Snap Action Switches

Panasonic ASQMR1 Seal Type Mini Snap Action Switches have sealed switches with a built-in resistor to protect circuits and prevent malfunctions. The installed resistor detects disconnection and short circuits while contributing to miniaturization and decreased weight by not requiring a separate resistor on the board. The switches provide silent operation and a long stroke with sliding contacts. The series is available in three terminal types: solder terminal, fork terminal, and wire leads type. Panasonic ASQMR1 Seal Type Mini Snap Action Switches deliver stable operation, even when exposed to hazardous environments such as water, dust, and humidity.

ASQMR1 Turquoise Stroke Mini Switches

Panasonic Industrial Devices ASQMR1 Turquoise Stroke Mini Switches are available in lead wire bottom, lead wire right, lead wire left, and solder terminal options. These switches feature an operating force of 1.2N and 1.5N, a 30mm/s to 500mm/s allowable operating speed range, and a 120min−1 maximum operating cycle rate. The ASQMR1 switches come with different variations of actuators, including pin plunger, simulated roller lever, and right/left/both two bosses types. These switches comply with the RoHS standard and are available in Single Pole Single Throw (SPST-NO) contact form.