AYC2F0610

Panasonic Industrial Devices
769-AYC2F0610
AYC2F0610

Mfr.:

Description:
Automotive Connectors 2A 50VDC 1000VAC 6 Pin Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,563

Stock:
1,563 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹254.25 ₹254.25
₹216.51 ₹2,165.10
₹203.04 ₹5,076.00
₹193.16 ₹9,658.00
₹184.17 ₹18,417.00
₹172.49 ₹43,122.50
₹159.02 ₹79,510.00
₹138.35 ₹1,38,350.00
Full Reel (Order in multiples of 1600)
₹137.46 ₹2,19,936.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
Tin
Black
CF1
Reel
Cut Tape
MouseReel
Brand: Panasonic Industrial Devices
Contact Material: Copper Alloy
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1600
Subcategory: Automotive Connectors
Voltage Rating: 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

CF1 Board-to-FPC Automotive Connectors

Panasonic Industrial Devices CF1 Board-to-FPC Automotive Connectors are a simple, lightweight solution for easy FPC and board connections without needing a relay wiring harness. Designed for harsh automotive applications, these lightweight connectors offer high shock, high vibration, and high +125°C heat resistance. The CF1 connectors feature a 2A-rated current per pin contact with a 50VDC rated voltage and a double-sided clip contact structure that preserves contact reliability. Applications include battery management system wiring, instrument panels, headlamps, and more.

Board to Board & Mezzanine Connectors

Panasonic Board to Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. These connectors utilize a locking structure that provides tactile feedback to ensure excellent mating/unmating operation.