DSP1A-DC6V-R

Panasonic Industrial Devices
769-DSP1A-DC6V-R
DSP1A-DC6V-R

Mfr.:

Description:
General Purpose Relays 6VDC PCB RELAY MINI POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹586.10 ₹586.10
₹521.81 ₹5,218.10
₹498.51 ₹12,462.75
₹452.85 ₹22,642.50
₹427.70 ₹42,770.00
₹409.99 ₹1,02,497.50
₹392.29 ₹1,96,145.00
₹382.97 ₹3,82,970.00
₹380.17 ₹9,50,425.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power Relays
Polarized
6 VDC
1 Form A (SPST-NO)
8 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
120 Ohms
50 mA
Silver Tin Oxide (AgSnO)
20.2 mm
11 mm
10 mm
Bulk
Brand: Panasonic Industrial Devices
Maximum Switching Current: 8 A
Power Consumption: 300 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSPx General Purpose Relays

Panasonic DSPx General Purpose Relays are small polarized power relays with different contact arrangements (1a,2a, and 1a1b) and high switching capability. These general-purpose relays are compact in size, 11mm x 20.2mm x 10.5mm dimensions, with high contact ratings, and feature high breakdown voltage and high sensitivity. The DSPx relays come with a sealed construction that allows automatic washing. These DSPx relays operate at large surge withstand voltage up to 5000V, and PC board sockets are also available for ease of replacement. Panasonic DSPx General Purpose Relays are ideal for offices and industrial electronic devices, office equipment, measuring instruments, and terminal devices of information processing equipment.