DSP1A-L2-DC24V-R

Panasonic Industrial Devices
769-DSP1A-L2-DC24V-R
DSP1A-L2-DC24V-R

Mfr.:

Description:
General Purpose Relays 2-LATCH 24VDC PCB RELAY MINI POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹832.10 ₹832.10
₹741.71 ₹7,417.10
₹648.53 ₹32,426.50
₹621.51 ₹62,151.00
₹579.58 ₹1,44,895.00
₹567.47 ₹2,83,735.00
₹551.63 ₹5,51,630.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power Relays
Polarized
24 VDC
1 Form A (SPST-NO)
8 A
Solder Pin
Through Hole
250 VAC, 125 VDC
Solder Pin
Dual Coil Latching
1.92 kOhms
12.5 mA
Silver Tin Oxide (AgSnO)
20.2 mm
11 mm
10.5 mm
Bulk
Brand: Panasonic Industrial Devices
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 4.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSPx General Purpose Relays

Panasonic DSPx General Purpose Relays are small polarized power relays with different contact arrangements (1a,2a, and 1a1b) and high switching capability. These general-purpose relays are compact in size, 11mm x 20.2mm x 10.5mm dimensions, with high contact ratings, and feature high breakdown voltage and high sensitivity. The DSPx relays come with a sealed construction that allows automatic washing. These DSPx relays operate at large surge withstand voltage up to 5000V, and PC board sockets are also available for ease of replacement. Panasonic DSPx General Purpose Relays are ideal for offices and industrial electronic devices, office equipment, measuring instruments, and terminal devices of information processing equipment.