SP2-L2-DC48V

Panasonic Industrial Devices
769-SP2-L2-DC48V
SP2-L2-DC48V

Mfr.:

Description:
General Purpose Relays 2 Form C 48VDC 15A 250VAC 10A 30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,836.40 ₹2,836.40
₹2,632.34 ₹26,323.40
₹2,559.65 ₹51,193.00
₹2,468.34 ₹1,48,100.40
₹2,415.23 ₹2,41,523.00
₹2,362.11 ₹6,14,148.60
500 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power Relays
48 VDC
2 Form C (DPDT-NO, NC)
15 A
Quick Connect Terminal
Socket
Quick Connect Terminal
Dual Coil Latching
7.68 kOhms
6.2 mA
Silver Tin Oxide (AgSnO)
SP
Bulk
Brand: Panasonic Industrial Devices
Power Consumption: 300 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.