SP4-PL2-DC12V

Panasonic Industrial Devices
769-SP4-PL2-DC12V
SP4-PL2-DC12V

Mfr.:

Description:
General Purpose Relays 4 Form C 15A 250VAC 10A 30VDC PCBrd Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,032.08 ₹3,032.08
₹2,700.36 ₹27,003.60
₹2,555.00 ₹76,650.00
₹2,489.77 ₹1,24,488.50

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
12 VDC
4 Form C (4PDT-NO, NC)
Solder Pin
Through Hole
Solder Pin
Dual Coil Latching
480 Ohms
25 mA
Silver Tin Oxide (AgSnO)
SP
Bulk
Brand: Panasonic Industrial Devices
Power Consumption: 300 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.