ST2-DC48V-F

Panasonic Industrial Devices
769-ST2-DC48V-F
ST2-DC48V-F

Mfr.:

Description:
General Purpose Relays RELAY POWER DPST 8A 48VDC PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 05-06-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,366.95 ₹1,366.95
₹1,217.86 ₹12,178.60
₹1,162.89 ₹29,072.25
₹1,026.84 ₹51,342.00
₹991.44 ₹99,144.00
₹945.78 ₹2,36,445.00
₹918.75 ₹4,59,375.00
₹876.82 ₹8,76,820.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
48 VDC
2 Form A (DPST-NO)
8 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
9 kOhms
4.7 mA
Silver Tin Oxide (AgSnO)
ST
31 mm
14 mm
11 mm
Bulk
Brand: Panasonic Industrial Devices
Power Consumption: 240 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410099
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.