TX2SA-L2-24V-1-X

Panasonic Industrial Devices
769-TX2SA-L2-24V-1-X
TX2SA-L2-24V-1-X

Mfr.:

Description:
Low Signal Relays - PCB 2 Form C 2A 30VDC 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹580.51 ₹580.51
₹543.24 ₹5,432.40
₹483.60 ₹12,090.00
₹459.38 ₹22,969.00
₹435.15 ₹43,515.00
₹412.79 ₹1,03,197.50
Full Reel (Order in multiples of 500)
₹397.88 ₹1,98,940.00
₹384.83 ₹3,84,830.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹409.06
Min:
1

Similar Product

Panasonic Industrial Devices TX2SA-L2-24V-1
Panasonic Industrial Devices
Low Signal Relays - PCB 2 Form C 2A 30VDC 24VDC

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Low Profile Relays
24 VDC
2 Form C (DPDT-NO, NC)
1 A
1 A
8.3 mA
Dual Coil Latching
200 mW
Solder Pin
20 dB
0.8 dB
Brand: Panasonic Industrial Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.