100SXE6R8M+S

Panasonic
667-100SXE6R8M+S
100SXE6R8M+S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Taping

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹194.75 ₹194.75
₹133.25 ₹1,332.50
₹106.23 ₹5,311.50
₹96.91 ₹9,691.00
₹80.51 ₹40,255.00
Full Reel (Order in multiples of 1000)
₹74.08 ₹74,080.00
₹67.93 ₹1,35,860.00
₹64.20 ₹3,21,000.00
₹62.90 ₹6,29,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
6.8 uF
100 VDC
Radial
Aluminum Polymer Capacitors
20 %
60 mOhms
1.1 A
- 55 C
+ 125 C
7 mm
8 mm
SXE
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.12
Leakage Current: 34 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: OS-CON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532250000
USHTS:
8532250070
KRHTS:
8532250000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SXE Conductive Polymer Aluminum Solid Capacitors

Panasonic SXE Conductive Polymer Aluminum Solid Capacitors are halogen-free, radial-lead capacitors with 100VDC maximum voltage. These solid capacitors offer 340mA to 3280mA ripple current and 6.8μF to 120μF capacitance with 20% tolerance. The SXE capacitors operate in a -55°C to +105°C temperature range and feature 25mΩ to 980mΩ equivalent series resistance (ESR). Panasonic SXE capacitors provide excellent noise reduction capability and frequency characteristics.

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON product line consists of several series: SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF. The lineup includes capacitors characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series from Panasonic offers ESR as low as 5mΩ, a capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and a voltage range from 2VDC to 100VDC.