10SEQP330M

Panasonic
667-10SEQP330M
10SEQP330M

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10v 330uf 8x12mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹178.91 ₹178.91
₹117.41 ₹1,174.10
₹91.13 ₹4,556.50
₹76.13 ₹7,613.00

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
10 VDC
Radial
Aluminum Polymer Capacitors
1000 Hour
20 %
- 55 C
+ 125 C
Can
SEQP
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON product line consists of several series: SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF. The lineup includes capacitors characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series from Panasonic offers ESR as low as 5mΩ, a capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and a voltage range from 2VDC to 100VDC.

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (tantalum polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (aluminum polymer SMD) line from Panasonic is composed of multiple series that offer extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.