2R5TPE330M9
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Polymer 2.5volts 330uF ESR 9mohm
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
6,000Expected 22-06-2026
-
Factory Lead Time:
-
30Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹273.02 | ₹273.02 | |
| ₹198.47 | ₹1,984.70 | |
| ₹171.45 | ₹8,572.50 | |
| ₹150.95 | ₹15,095.00 | |
| ₹133.25 | ₹66,625.00 | |
| ₹124.86 | ₹1,87,290.00 | |
| Full Reel (Order in multiples of 3000) | ||
| ₹123.00 | ₹3,69,000.00 | |
Similar Products
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
- Country of Origin:
- Indonesia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
